Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12105E334MAT2A SMD Multilayer Ceramic Capacitor, 0.33 µF, 50 V, 1210 [3225 Metric], ± 20%, Z5U](https://www.newark.com/productimages/standard/en_US/4395730.jpg)
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12105E334MAT2ACopy
Newark Part No.30H1149
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
Z5U
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
10°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
