Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YD475MAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402YD475MAT2ACopy
Newark Part No.
Full Reel08AK4797
Re-Reel08AK4796
Cut Tape08AK4796
Also Known AsKGM05CR51C475MH
Your Part Number
14,466 In Stock
10,000 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.306 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 25+ | $0.187 |
| 100+ | $0.112 |
| 250+ | $0.101 |
| 500+ | $0.090 |
| 1000+ | $0.082 |
| 2500+ | $0.074 |
| 5000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.046 |
| 20000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YD475MAT2ACopy
Newark Part No.
Full Reel08AK4797
Re-Reel08AK4796
Cut Tape08AK4796
Also Known AsKGM05CR51C475MH
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Width
0.5mm
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0402YD475MAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
