Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025A102JAT2A SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/5202970.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025A102JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel48AM8604
Re-Reel08AK4805RL
Cut Tape08AK4805
Also Known AsKGM05ACG1H102JH
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.457 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 25+ | $0.305 |
| 100+ | $0.197 |
| 250+ | $0.180 |
| 500+ | $0.162 |
| 1000+ | $0.150 |
| 2500+ | $0.140 |
| 5000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.116 |
| 40000+ | $0.103 |
| 60000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A102JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel48AM8604
Re-Reel08AK4805RL
Cut Tape08AK4805
Also Known AsKGM05ACG1H102JH
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 04025A102JAT2A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
