
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $72.100 |
Product Information
Product Overview
M2017CSTA is a aggressive knurl, 9inch slim-head ironworker's plier comfort grip. The soft, cushioned grip provides more comfort during use. The knurl features aggressive teeth for a strong grip when twisting and pulling. The spring-loaded design enables self-opening. Exclusive handle tempering absorbs the ''snap'' when cutting wire. Hook-bend in the handle provides added grip and leverage. Precision-hardened plier head for on-the-job toughness. Grip extends beyond plier handle to provide air pocket for increased user comfort. Suitable for twists and cuts soft annealed rebar tie wire.
- Aggressive knurl, spring loaded, comfort grip
- 10.38'' overall length, 1.1'' overall height, 3.9'' overall width
- Steel material, square nose type,
- 1.28'' jaw length, 1.16'' jaw width, 0.5'' jaw thickness, 1.16'' jaw capacity
- 0.75'' cutting knives, 0.63'' knife length, pinch cut style, 7.4'' handle length
- Hot riveted joint type, black handle color, comfort grip handle finish
- Slim-Head Ironworker's Pliers twist and cut soft annealed rebar tie wire
- Soft, cushioned grip for repeated hardwire cutting, induction hardened cutting knives for long life
- Extended ribs help maintain control by minimizing hand travel up the plier handle
- Custom, USA-made tool steel, better overall hand-feel and ergonomics, made in USA
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.
Notes
Always wear approved eye protection, ever use on or near live electrical circuits.
Technical Specifications
Ironworker
-
10.38"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
