
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.660 |
Product Information
Product Overview
D201-7CSTLFT is a left handed, spring loaded, 9inch ironworker's rebar plier. It is designed specifically for lefties to twist and cut rebar tie wire. This feature a hook bend left handle for a tight grip and leverage with a more natural fit for lefties. Heavy-duty knurled jaws provide a strong grip and a spring-loaded design which enables self-opening. Plastic-dipped handles for comfort and ease of identification. ''Handform'' handles for full gripping and cutting power. Unique handle tempering helps absorb the ''snap'' when cutting wire. Suitable for twists and cuts soft annealed rebar tie wire.
- Left-handed grip, spring loaded, 9.19'' overall length, 0.5'' overall height, 1.156'' overall width
- Steel material, square nose type, 1.269'' jaw length, 1.156'' jaw width, 0.5'' jaw thickness
- 1.16'' jaw capacity, standard cutting knives, 0.625'' knife length
- Shear cut style, hot riveted joint type, blue handle color, blue handle color
- Plastic-dipped handle finish, 7.375'' handle length, made in USA
- Twists and cuts soft annealed rebar tie wire, induction hardened cutting knives for long life
- Heavy-duty knurled jaws, spring-loaded action for self-opening
- Forged in the USA with custom, US-made tool steel for maximum durability
- Hot-riveted joint ensures smooth action and no handle wobble
- Precision-hardened plier head for on-the-job toughness
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Ironworker
-
9.19"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
