
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $92.680 |
Product Information
Product Overview
66031 is a 12-point, 3/4 and 9/16inch 3-in-1 slotted impact socket. This features an alignment slot to tighten and loosen most hot-line clamps. The single socket offers hands-free adjustment between the sizes needed for pole hardware installation and removal. Includes 3/4-Inch and 9/16-Inch hex sizes in a high torque, 12-Point design. Engineered to be used with an impact driver. Engineered for use with impact tools including Klein Tools’ compact Impact Wrench and Drill (Cat. Nos. BAT20CW, BAT20CW1, BAT20CD and BAT20CD1). Color coded with double lines to identify size and slotted feature. Suitable for hot-line clamp and pole hardware installation and removal.
- Impact rated, slotted socket, hands-free adjustment, 4140 steel material
- 3.1'' overall length, 1.1'' overall height, 1.1'' overall width
- 1/2'' drive size, 3/4'' x 9/16'' socket size, ASME B107.2 standard
- Impact socket features an alignment slot to tighten and loosen most hot-line clamps
- Single-ended impact socket with hands-free adjustment between socket sizes
- Two common socket sizes (3/4-Inch and 9/16-Inch hex) in one tool
- High-torque, 12-Point design is easier to position and works with square fasteners
- Patent pending design
- Great for a variety of pole line hardware installation and removal
- Cross hole design to prevent unintentional separation of adapter and socket
Notes
Always wear approved eye protection.
Technical Specifications
0.5"
-
-
-
3.1"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
