Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T522V337M006ATE040 Surface Mount Tantalum Capacitor, KO-CAPr, T522 Series, 330 F, 20%, 6.3 V, 2917 [7343-19 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2442646-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT522V337M006ATE040Copy
Newark Part No.38Y8120
Product RangeT522 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $3.170 |
| 25+ | $3.020 |
| 50+ | $2.860 |
| 100+ | $2.580 |
| 250+ | $2.580 |
| 500+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT522V337M006ATE040Copy
Newark Part No.38Y8120
Product RangeT522 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT522 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T522 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
