Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-250-S1R9B010JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3094
Product RangeSCT47X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
Price for:Each
Minimum: 1
Multiple: 1
$25.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-250-S1R9B010JHCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM3094
Product RangeSCT47X Series
Inductance890µH
DC Current Rating25A
DC Resistance Max2910µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
890µH
DC Resistance Max
2910µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Alternatives for SCT47X-250-S1R9B010JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
