Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7696
Product RangeSCF-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.180 |
| 5+ | $30.880 |
| 10+ | $29.580 |
| 25+ | $27.130 |
| 50+ | $25.250 |
| 100+ | $24.820 |
| 250+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK7696
Product RangeSCF-XV Series
Inductance19.5mH
DC Current Rating10A
DC Resistance Max0.0179ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
19.5mH
DC Resistance Max
0.0179ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF39XV-100-1R5A028JH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
