Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31B-180-S1R7A013JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0537
Product RangeSCF Three Phase Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
| 10+ | $15.110 |
| 25+ | $14.260 |
| 50+ | $12.800 |
| 100+ | $12.080 |
| 250+ | $11.750 |
| 500+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31B-180-S1R7A013JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0537
Product RangeSCF Three Phase Series
Inductance1.5mH
DC Current Rating18A
DC Resistance Max6500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
6500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCF Three Phase Series
Alternatives for SCF31B-180-S1R7A013J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
