Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7034
Product RangeSCF-XV Series
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $11.040 |
| 25+ | $9.780 |
| 50+ | $9.200 |
| 100+ | $8.300 |
| 250+ | $7.990 |
| 500+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-100-1R1A009JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK7034
Product RangeSCF-XV Series
Inductance1mH
DC Current Rating10A
DC Resistance Max6030µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
6030µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Alternatives for SCF19XV-100-1R1A009JV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
