Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-15-09JCopy
Newark Part No.66AH0487
Product RangeSC-J Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-15-09JCopy
Newark Part No.66AH0487
Product RangeSC-J Series
Technical Datasheet
Inductance900µH
DC Current Rating15A
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
900µH
DC Resistance Max
0.02ohm
Operating Temperature Max
120°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
