Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C334J5GACTUCopy
Newark Part No.
Full Reel12N4530
Re-Reel67AC8497
Cut Tape67AC8497
Product RangeC Series KEMET
Your Part Number
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.720 |
| 25+ | $3.510 |
| 50+ | $3.250 |
| 100+ | $2.960 |
| 250+ | $2.620 |
| 500+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 2000+ | $2.850 |
| 4000+ | $2.680 |
| 8000+ | $2.530 |
| 12000+ | $2.450 |
| 20000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C334J5GACTUCopy
Newark Part No.
Full Reel12N4530
Re-Reel67AC8497
Cut Tape67AC8497
Product RangeC Series KEMET
Capacitance0.33µF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package2220 [5650 Metric]
Ceramic Capacitor Case2220 [5650 Metric]
Voltage(AC)-
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Voltage(DC)
50V
Ceramic Capacitor Case
2220 [5650 Metric]
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Capacitor Case / Package
2220 [5650 Metric]
Voltage(AC)
-
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C2220C334J5GACTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
