Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220C105K5RACTU Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 50 V, 2220 [5650 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1288284-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220C105K5RACTUCopy
Newark Part No.
Full Reel34H3360
Re-Reel25M8831
Cut Tape25M8831
Product RangeC Series KEMET
Your Part Number
1,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.250 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 100+ | $0.979 |
| 250+ | $0.925 |
| 500+ | $0.871 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.985 |
| 2000+ | $0.906 |
| 4000+ | $0.827 |
| 6000+ | $0.802 |
| 10000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C105K5RACTUCopy
Newark Part No.
Full Reel34H3360
Re-Reel25M8831
Cut Tape25M8831
Product RangeC Series KEMET
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C2220C105K5RACTU
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
