Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C476M7PACTUCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel67AH9521
Re-Reel24M1176RL
Cut Tape24M1176
Product RangeC Series KEMET
Your Part Number
8,899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.520 | $15.20 |
| Total Price | $15.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 30+ | $1.430 |
| 100+ | $1.330 |
| 250+ | $1.130 |
| 500+ | $0.934 |
| 1000+ | $0.884 |
| 5000+ | $0.592 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.815 |
| 7500+ | $0.799 |
| 12500+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C476M7PACTUCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel67AH9521
Re-Reel24M1176RL
Cut Tape24M1176
Product RangeC Series KEMET
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C476M7PACTU
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
