Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C820J5GACAUTOCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel66AH5573
Re-Reel62AC6734RL
Cut Tape62AC6734
Product RangeC Series KEMET
Your Part Number
3,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.161 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.161 |
| 30+ | $0.153 |
| 100+ | $0.144 |
| 250+ | $0.129 |
| 500+ | $0.114 |
| 1000+ | $0.105 |
| 2500+ | $0.081 |
| 5000+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.017 |
| 30000+ | $0.016 |
| 50000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C820J5GACAUTOCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel66AH5573
Re-Reel62AC6734RL
Cut Tape62AC6734
Product RangeC Series KEMET
Capacitance82pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
82pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0402C820J5GACAUTO
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
