Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82Y7732
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.100 |
| 5+ | $31.590 |
| 10+ | $30.230 |
| 25+ | $29.020 |
| 50+ | $27.810 |
| 100+ | $26.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82Y7732
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Grey
SVHC
Lead (10-Jun-2022)
Alternatives for 415-0028-012
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
