Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No132015-0134Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.26AH0438
Product RangeTrident CTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 109 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $3.710 |
| 25+ | $3.520 |
| 50+ | $3.340 |
| 100+ | $3.260 |
| 250+ | $3.170 |
| 500+ | $3.090 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No132015-0134Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.26AH0438
Product RangeTrident CTC
Product RangeTrident CTC
No. of Positions8Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating250VAC
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
Trident CTC
No. of Positions
8Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
16A
Gender
Plug
For Use With
ITT Cannon Trident T2P & T3P Series Socket Contacts
IP Rating
IP67
Voltage Rating
250VAC
SVHC
To Be Advised
Alternatives for 132015-0134
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
