Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085861RL3KCopy
Newark Part No.64AK6999
Product RangeCFPX-180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.588 |
| 10+ | $0.540 |
| 20+ | $0.494 |
| 30+ | $0.479 |
| 50+ | $0.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085861RL3KCopy
Newark Part No.64AK6999
Product RangeCFPX-180 Series
Technical Datasheet
Frequency Nom12MHz
Product RangeCFPX-180 Series
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.4mm x 2.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.4mm x 2.7mm
Operating Temperature Max
125°C
Product Range
CFPX-180 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
