Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.205.11Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH2110
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $5.100 |
| 25+ | $4.840 |
| 50+ | $4.390 |
| 100+ | $3.970 |
| 500+ | $3.610 |
| 1000+ | $3.440 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.205.11Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AH2110
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Intercontec Speedtec 940 Series Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
