Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-125KBLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AC1330
Product RangeIS43TR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-125KBLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AC1330
Product RangeIS43TR
DRAM Memory Configuration128M x 16bit
DRAM TypeDDR3
Memory Case StyleBGA
DRAM Density2Gbit
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Access Time-
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeIS43TR
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
128M x 16bit
Memory Case Style
BGA
Memory Density
2Gbit
Clock Frequency Max
800MHz
Access Time
-
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 1 - Unlimited
DRAM Type
DDR3
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
800MHz
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
-40°C
Product Range
IS43TR
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS43TR16128C-125KBLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate