Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoITS42K5DLDFXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AC9770RL
Cut Tape12AC9770
Your Part Number
3,372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.210 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.980 |
| 1000+ | $0.978 |
| 2500+ | $0.958 |
| 5000+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS42K5DLDFXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AC9770RL
Cut Tape12AC9770
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage42V
Current Limit250mA
On State Resistance2.5ohm
IC Case / PackageSON
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSON
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
42V
On State Resistance
2.5ohm
No. of Pins
10Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
250mA
IC Case / Package
SON
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate