Print Page
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 10+ | $6.090 |
| 25+ | $5.840 |
| 50+ | $5.600 |
| 100+ | $5.350 |
| 250+ | $5.210 |
| 500+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW120R140M1HXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH1034
Product RangeCoolSiC
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id19A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-247
Power Dissipation Pd94W
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation94W
Operating Temperature Max175°C
Product RangeCoolSiC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.14ohm
Power Dissipation Pd
94W
Rds(on) Test Voltage
18V
Power Dissipation
94W
Product Range
CoolSiC
MOSFET Module Configuration
Single
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.14ohm
Transistor Case Style
TO-247
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IMW120R140M1HXKSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate