Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW120R090M1HXKSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AH1033
Product RangeCoolSiC Series
Your Part Number
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $9.420 |
| 25+ | $8.190 |
| 50+ | $6.950 |
| 100+ | $6.550 |
| 250+ | $6.140 |
| 500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW120R090M1HXKSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.29AH1033
Product RangeCoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id26A
On Resistance Rds(on)0.09ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.117ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Power Dissipation Pd115W
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation115W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.09ohm
Drain Source On State Resistance
0.117ohm
No. of Pins
3Pins
Rds(on) Test Voltage
18V
Power Dissipation
115W
Product Range
CoolSiC Series
Transistor Polarity
N Channel
Continuous Drain Current Id
26A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Power Dissipation Pd
115W
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IMW120R090M1HXKSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate