Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS127H6327XTSA2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK4531
Re-Reel47Y8002RL
Cut Tape47Y8002
Your Part Number
43 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.085 | $0.00 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.431 |
| 50+ | $0.264 |
| 100+ | $0.166 |
| 250+ | $0.145 |
| 500+ | $0.124 |
| 1000+ | $0.110 |
| 2500+ | $0.108 |
| 5000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.085 |
| 27000+ | $0.077 |
| 45000+ | $0.074 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS127H6327XTSA2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK4531
Re-Reel47Y8002RL
Cut Tape47Y8002
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id21mA
Drain Source On State Resistance310ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
600V
Drain Source On State Resistance
310ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS127H6327XTSA2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
