Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFR92PE6327HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK4398
Re-Reel24M0742RL
Cut Tape24M0742
Also Known AsBFR 92P E6327, SP000011062
Your Part Number
44,067 In Stock
216,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.304 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 50+ | $0.187 |
| 100+ | $0.161 |
| 250+ | $0.148 |
| 500+ | $0.141 |
| 1000+ | $0.135 |
| 2500+ | $0.132 |
| 5000+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.121 |
| 27000+ | $0.118 |
| 45000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR92PE6327HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK4398
Re-Reel24M0742RL
Cut Tape24M0742
Also Known AsBFR 92P E6327, SP000011062
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Transition Frequency5GHz
Power Dissipation Pd280mW
Power Dissipation280mW
Continuous Collector Current45mA
DC Collector Current45mA
DC Current Gain hFE100hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BFR 92P E6327 is a NPN Silicon RF Transistor for broadband amplifiers up to 2GHz and fast non-saturated switches at collector currents from 0.5 to 20mA.
- Complementary type - BFT91 (PNP)
Applications
Industrial, Wireless, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Power Dissipation Pd
280mW
Continuous Collector Current
45mA
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
15V
Transition Frequency
5GHz
Power Dissipation
280mW
DC Collector Current
45mA
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate