Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTDM10Copy
Newark Part No.95W3683
Product RangeTD
Your Part Number
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoTDM10Copy
Newark Part No.95W3683
Product RangeTD
Technical Datasheet
Product RangeTD
Timer FunctionsMultifunction
Time Min0.05s
Time Max240h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
TD
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
240h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
