Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGE1A-C10HAD24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C9529
Product RangeGE1A Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGE1A-C10HAD24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C9529
Product RangeGE1A Series
Technical Datasheet
Product RangeGE1A Series
Timer FunctionsOn-Delay
No. of Timing Ranges8Ranges
Time Min0.1min
Time Max10h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GE1A series single-function Analogue Timers are simple, yet flexible (ON Delay) time delay relays. It is extremely easy to configure the GE1A for a wide variety of set times and is a perfect fit for the large OEM who wants a simple ‘plug and play’ timing solution. The GE1A provides delays up to 10 hours, two different contact configurations and are designed to meet most application requirements. With 8-pin octal termination and a variety of accessories, DIN rail, surface or through-panel mounting is available.
- Large, clear knob for easy setting
- Time delays from 0.1 seconds to 10 hours
- Delay on make (ON delay) function
- Power and Out LED indicators
- DPDT or SPDT + instantaneous SPDT
- 8 Time ranges
- Repeat error ±0.2% maximum
- Large, clear knob for easy setting
- Instant monitoring of operational status by LED indicators
- 100MΩ minimum 500VDC Megger insulation resistance
- 100000 Operations minimum (at full rated load) electrical life
- 10000000 Operations minimum Mechanical Life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
GE1A Series
No. of Timing Ranges
8Ranges
Time Max
10h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.1min
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate