Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.690 |
| 15+ | $26.290 |
| 50+ | $25.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05460Copy
Newark Part No.72C2140
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length390mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max108mm
Minimum Loop Tensile Strength355N
Cable Tie TypeWeather Resistant
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
390mm
Cable Bundle Diameter Max
108mm
Cable Tie Type
Weather Resistant
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
355N
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
