Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $201.100 |
| 20+ | $186.050 |
| 50+ | $177.840 |
Price for:Pack of 500
Minimum: 8
Multiple: 1
$1,608.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-00565Copy
Newark Part No.75Y4269
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length202mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength25lb
Cable Tie TypeEdge Clip
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
202mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Edge Clip
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
25lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
