Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94148Copy
Newark Part No.24M4354
Product RangeMBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.790 |
| 3+ | $74.970 |
| 5+ | $68.470 |
| 10+ | $61.340 |
| 25+ | $56.390 |
| 50+ | $54.530 |
| 100+ | $52.670 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$81.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94148Copy
Newark Part No.24M4354
Product RangeMBT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
Silver
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
MBT Series
Technical Docs (1)
Alternatives for 111-94148
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
