Print Page
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 100+ | $4.480 |
| 250+ | $4.100 |
| 500+ | $3.810 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3043496L4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK7032
Product RangeG125
Product RangeG125
No. of Positions34Positions
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G125
No. of Positions
34Positions
For Use With
G125 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

