Print Page
11 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
| 10+ | $23.800 |
| 50+ | $21.720 |
| 100+ | $20.670 |
| 250+ | $19.110 |
| 500+ | $17.960 |
| 1000+ | $16.700 |
| 2500+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$26.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 20 010 1440Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y2984
Product RangeHan A
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan 10A Inserts & Bases
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han 10A Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10A
Product Range
Han A
Alternatives for 19 20 010 1440
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

