Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR211-160-000Copy
Newark Part No.95F2640
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric91.4mm
External Width - Metric163mm
External Depth - Metric163mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial3.6"
External Width - Imperial6.4"
External Depth - Imperial6.4"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
91.4mm
External Depth - Metric
163mm
Body Color
Gray
External Height - Imperial
3.6"
External Depth - Imperial
6.4"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
163mm
IP Rating
IP65
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
