Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPFA10000LGCopy
Newark Part No.51R3268
Product RangePFA G4 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.910 |
| 5+ | $49.540 |
| 10+ | $45.180 |
| 25+ | $45.100 |
| 50+ | $40.280 |
Price for:Each
Minimum: 1
Multiple: 1
$53.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFA10000LGCopy
Newark Part No.51R3268
Product RangePFA G4 Series
Technical Datasheet
Fan Frame Size-
For Use WithPFAG4 Series 4th Generation Fans
Fixing Centers-
Filter MaterialPlastic
Guard Material-
Product RangePFA G4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PFA10000LG is an Exhaust Filter with plastic made from strong, heat resistant (ABS-FR) UL94V-0 fire approved material. It is suitable for use with the PFAG4 series 4th generation fans.
- 0.88% Filtration efficiency
- 115V Voltage
- 11W Power
- Maintains UL tested NEMA
- Type 12 seal against enclosure
- Patented click and fit design
- Provides a hardware free installation
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
PFAG4 Series 4th Generation Fans
Filter Material
Plastic
Product Range
PFA G4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate