Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1589H77G1JVCopy
Newark Part No.65AC6707
Product Range1588-9-JV Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.240 |
| 5+ | $157.210 |
| 10+ | $151.420 |
| 25+ | $148.870 |
| 50+ | $146.300 |
Price for:Each
Minimum: 1
Multiple: 1
$163.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1589H77G1JVCopy
Newark Part No.65AC6707
Product Range1588-9-JV Series
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric41mm
External Width - Metric2mm
Cable Length - Metric4.57m
Length - Imperial1.62"
External Width - Imperial77.5"
Cable Length - Imperial15ft
Product Range1588-9-JV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
External Width - Metric
2mm
Length - Imperial
1.62"
Cable Length - Imperial
15ft
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VAC
125V
Length - Metric
41mm
Cable Length - Metric
4.57m
External Width - Imperial
77.5"
Product Range
1588-9-JV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
