Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1535BCopy
Newark Part No.24B7390
Product Range1535 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part No1535BCopy
Newark Part No.24B7390
Product Range1535 Series
Technical Datasheet
Product Range1535 Series
Inductance2.5mH
DC Current Rating160mA
DC Resistance Max9ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min1.3MHz
Self Resonant Frequency1.3MHz
SVHCTo Be Advised
Technical Specifications
Product Range
1535 Series
DC Current Rating
160mA
Inductance Tolerance
± 5%
Self Resonant Frequency
1.3MHz
Inductance
2.5mH
DC Resistance Max
9ohm
Self Resonant Frequency Min
1.3MHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
