Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoS2386-8KCopy
Newark Part No.80AK5483
Product RangeS2386 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 5+ | $33.810 |
| 10+ | $31.970 |
| 25+ | $30.090 |
| 50+ | $28.060 |
| 100+ | $27.460 |
| 250+ | $26.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS2386-8KCopy
Newark Part No.80AK5483
Product RangeS2386 Series
No. of Pins2Pins
Diode Case StyleTO-8
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current50pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeS2386 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
50pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-8
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
S2386 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
