Product Information
Product Overview
The GOS-6103 is a 100MHz cursor readout Analogue Oscilloscope for general purpose use. A microprocessor-based operating system controls most of the functions of the instrument, including cursor readout and digitized panel setting. On-screen alphanumeric readout and cursor function for voltage, time, frequency and phase measurement provide extraordinary operational convenience. The advance time base auto-rang function conveniently acquires waveforms at the push of button. Ten different user defined instrument settings can be saved and recalled without restriction. The vertical deflection system has two input channels. Each channel has 11 basic deflection factors from 2mV to 5V per division. The horizontal deflection system provides single, dual or delayed sweeps from 0.5s to 50ns per division (delayed sweep, 50ms to 50ns per division). The trigger system provides stable triggering over the full bandwidth of the vertical deflection system.
- Time base auto-range
- Cursor readout with 7 measurements
- Panel setup lock of digital-control functions
- Buzzer alarm
- LED indicators
- TV synchronization
- Trigger signal output
- Z-axis modulation input
- SMD technology, high stability and reliability
- 10 Sets memory for front panel setting save and recall
Applications
Test & Measurement, Industrial
Contents
Analogue Oscilloscope, Power cord, Switchable passive probe (GTP-100A-4) and User manual.
Technical Specifications
2 Channel
CRT
One 100MHz GTP-100A-2 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, User Manual
GOS-6100 Series
To Be Advised
100MHz
3.5ns
-
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate