Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No90HBW08PTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K3748
Product Range90HB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.660 |
| 25+ | $4.120 |
| 50+ | $3.670 |
| 100+ | $3.520 |
| 250+ | $3.370 |
| 500+ | $3.150 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW08PTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K3748
Product Range90HB Series
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max30V
Contact Current DC Max100mA
Product Range90HB Series
Switch TypeDIP Sealed
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
30V
Product Range
90HB Series
RoHS Phthalates Compliant
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
SVHC
No SVHC (25-Jun-2025)
Alternatives for 90HBW08PT
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
