Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.990 |
Product Information
Product Overview
80PK-1 is a type-K thermocouple bead probe for general purpose applications. It has an extremely fast response time, due to the low thermal mass of the exposed tip. The 40-inch (1-metre) PTFE cable is terminated with a type-K miniature thermocouple connector with 0.312-inch (0.792mm) pin spacing. It can be used with any temperature measuring instrument that is designed to accept type-K thermocouples and that has a miniature connector input. It must be used in PTFE-compatible environments and is not suitable for liquid immersion. It has cold reference junction compensation. Accuracy of the temperature measuring instrument must be considered along with the probe accuracy specification in order to determine the overall accuracy of the combination.
- Measurement range from -40 to 260°C
- One year warranty
Technical Specifications
Temperature
-
-000
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate