Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 200/150 HT ENCLOSURECopy
Newark Part No.39AK1207
Product RangeMNX Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.460 |
| 10+ | $113.640 |
| 25+ | $112.240 |
| 50+ | $109.740 |
| 100+ | $103.290 |
| 250+ | $93.100 |
| 500+ | $83.350 |
Price for:Each
Minimum: 1
Multiple: 1
$123.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 200/150 HT ENCLOSURECopy
Newark Part No.39AK1207
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric180mm
External Depth - Metric255mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.9"
External Width - Imperial7.1"
External Depth - Imperial10"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
255mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.1"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
5.9"
External Depth - Imperial
10"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PC 200/150 HT ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
