Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROPERM
Manufacturer Part No1582 1UH 2.2ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M2924
Product Range1582 Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.630 |
| 25+ | $3.400 |
| 50+ | $3.170 |
| 100+ | $2.870 |
| 500+ | $2.650 |
| 1000+ | $2.350 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 1UH 2.2ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M2924
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance1µH
DC Current Rating2.2A
DC Resistance Max0.04ohm
Inductance Tolerance± 10%
Self Resonant Frequency190MHz
Self Resonant Frequency Min190MHz
SVHCTo Be Advised
Product Overview
The 1582 series Radio-frequency Choke with thermoset plastic (up to 0.68µH)/low-loss ferrite (above 0.68µH) core. It has moulded polypropylene coating.
- -55 to 85°C Ambient working temperature range
- 2Kg Maximum load on terminals
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
1582 Series
DC Current Rating
2.2A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
190MHz
Inductance
1µH
DC Resistance Max
0.04ohm
Self Resonant Frequency
190MHz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1582 1UH 2.2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate