Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18010505-48Copy
Newark Part No.89AK0457
Product RangeSCE18010505 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $544.280 |
Price for:Each
Minimum: 1
Multiple: 1
$544.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18010505-48Copy
Newark Part No.89AK0457
Product RangeSCE18010505 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.21m
Coaxial Cable TypeArmored 0.32
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product RangeSCE18010505 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
SCE18010505 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
Armored 0.32
Connector Type B
N Type Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
