Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3113-100CMCopy
Newark Part No.97AK9223
Product RangeFMCA3113 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $239.420 |
Price for:Each
Minimum: 1
Multiple: 1
$239.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3113-100CMCopy
Newark Part No.97AK9223
Product RangeFMCA3113 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorN Type Jack to N Type Jack
Cable Length - Metric1m
Coaxial Cable Type0.25" Semi Rigid, RG401
Connector Type AN Type Jack
Connector Type BN Type Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3113 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
FMCA3113 Series
Connector to Connector
N Type Jack to N Type Jack
Coaxial Cable Type
0.25" Semi Rigid, RG401
Connector Type B
N Type Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
