Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3107-50CMCopy
Newark Part No.97AK9176
Product RangeFMCA3107 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $221.600 |
Price for:Each
Minimum: 1
Multiple: 1
$221.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3107-50CMCopy
Newark Part No.97AK9176
Product RangeFMCA3107 Series
Technical Datasheet
Connector to ConnectorN Type Plug to N Type Bulkhead Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.25" Semi Rigid, RG401
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3107 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Plug to N Type Bulkhead Jack
Cable Length - Metric
500mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA3107 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.25" Semi Rigid, RG401
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
