Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3078-60Copy
Newark Part No.97AK8925
Product RangeFMCA3078 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.900 |
Price for:Each
Minimum: 1
Multiple: 1
$150.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3078-60Copy
Newark Part No.97AK8925
Product RangeFMCA3078 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Flange Jack to SMA Flange Jack
Cable Length - Metric1.52m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type ASMA Flange Jack
Connector Type BSMA Flange Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3078 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Flange Jack
Impedance
50ohm
Product Range
FMCA3078 Series
Connector to Connector
SMA Flange Jack to SMA Flange Jack
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
SMA Flange Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
