Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2602/VL-12Copy
Newark Part No.99AK2832
Product RangeFMCA2602 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $44.210 |
Price for:Each
Minimum: 1
Multiple: 1
$44.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2602/VL-12Copy
Newark Part No.99AK2832
Product RangeFMCA2602 Series
Technical Datasheet
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeBelden 4694R
Connector Type ABNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Jacket ColorViolet
Product RangeFMCA2602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Cable Length - Metric
305mm
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
FMCA2602 Series
Cable Length - Imperial
12"
Coaxial Cable Type
Belden 4694R
Connector Type B
HD BNC Plug
Jacket Color
Violet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
