Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00343-12Copy
Newark Part No.88AK6977
Product RangeFMC00343 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $95.230 |
Price for:Each
Minimum: 1
Multiple: 1
$95.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00343-12Copy
Newark Part No.88AK6977
Product RangeFMC00343 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00343 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
305mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMC00343 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
