Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-15-12Copy
Newark Part No.24M6694
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-15-12Copy
Newark Part No.24M6694
Technical Datasheet
External Diameter12mm
Grip Range Min-
Grip Range Max10.7mm
Overall Length15mm
Overall Length15mm
External Depth1.5mm
Mounting Hole Dia4.76mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
12mm
Grip Range Max
10.7mm
Overall Length
15mm
Mounting Hole Dia
4.76mm
Product Range
-
Grip Range Min
-
Overall Length
15mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
